Cart

211CC3S2160

DELPHI

FEMALE CONTACT SICMA-3 2.8mm leadfree
Supplier: Delphi
Matchcode: 211CC3S2160
Rutronik No.: COAUTO1063
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0349 $
349.00 $

Prices

10,000 0.0349 $
30,000 0.0337 $
50,000 0.0325 $
Article with this quantity is not orderable.

Parameter

No.of contacts
01
Contact pitch
2.80 mm
Contact plating
TIN
Series
SICMA-3
Automotive
CERTIFICAT
Leadfree Defin.
Leadfree
Packaging
REEL
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?