S25FL256SAGNFI011
SPI NOR Flash 256M x8 WSON8
Supplier: INFINEON
Matchcode: S25FL256SAGNFI011
Rutronik No.: ICPROM10578
Unit Pack: 82
MOQ: 1230
package: WSON8
Packaging: TUBE
Parameter
- Density
- 256M bit
- Organisation
- x8
- Package
- WSON8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- NOR
- Supplier Part
- SP005658199
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks