Cart

CH6080152K-019556-T

CTC

Last Time Buy: 31.12.2015
Supplier: CTC cartech company
Matchcode: INDR1500U10%
Rutronik No.: IND8530
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.07 $
105.00 $

Prices

1,500 0.07 $
4,500 0.0682 $
21,000 0.067 $
39,000 0.0657 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
RADIAL
Inductance
1500 µH
Tolerance
10 %
Technology
WIREWOUND
Design
FERRITE
Enclosure type
UNSHIELDED
Pitch
3 mm
Height
11 mm
Diameter
7.5 mm
Series
CH6080
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?