Cart

RR131-1B13-351

COTO RR131-1B13-351

image shown is a representation only

COTO

TMR Omnipolar 30G 2Hz >125°C
Supplier: Coto Technology
Matchcode: RR1311B13351
Rutronik No.: REL8553
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.6493 $
0.65 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?