Cart

RR121-1B13-311

COTO RR121-1B13-311

image shown is a representation only

COTO

TMR Omnipolar 30G 3V 2Hz
Supplier: Coto Technology
Matchcode: RR1211B13311
Rutronik No.: REL8427
Unit Pack: 1
MOQ: 1
Packaging: REEL
Topseller
In Stock
0.9146 $
0.91 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Mexico
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?