Cart

RR120-A111-00

COTO RR120-A111-00

image shown is a representation only

COTO

TMR Digital SMT OPT 600nS
Supplier: Coto Technology
Matchcode: RR120A11100
Rutronik No.: REL8203
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2018
0.65 $
1,950.00 $
Article with this quantity is not orderable.

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85423990000
Country
Mexico
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?