Cart

RR110-A111-00

COTO RR110-A111-00

image shown is a representation only

COTO

TMR Analog SMT OPT 600nS
Supplier: Coto Technology
Matchcode: RR110A11100
Rutronik No.: REL8202
Unit Pack: 1
MOQ: 1
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.0742 $
1.07 $

Prices

1 1.0742 $
4,000 1.0446 $

Parameter

Length
2.9 mm
Width
1.6 mm
Height
1.2 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?