Cart

CT140

COTO CT140

image shown is a representation only

COTO

PhotoMos THT 1NO LV1500V 450mW
Supplier: Coto Technology
Matchcode: CT140
Rutronik No.: REL8496
Unit Pack: 45
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.24 $
9,563.40 $

Parameter

Normaly open
1
Length
9.1 mm
Width
7.87 mm
Height
4.1 mm
Technology
THT
Approvals
UL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?