Cart

CT10 25-40 A2

COTO CT10 25-40 A2

image shown is a representation only

COTO

SMT REED RELAY 0,5A 2540AT
Supplier: Coto Technology
Matchcode: CT102540A2
Rutronik No.: REL7536
Unit Pack: 2000
MOQ: 10000
Packaging: REEL
On request
0.7947 $
7,947.00 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.5 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
200 V[DC]
Length
16.4 mm
Width
2.4 mm
Height
2.4 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?