Cart

CT05-1535-G1

COTO CT05-1535-G1

image shown is a representation only

COTO

SMT REED RELAY CT05 AT1535
Supplier: Coto Technology
Matchcode: CT051535G1
Rutronik No.: REL7673
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
2.95 $
5,900.00 $

Parameter

Normaly open
1
Switch current
0.35 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
140 V[DC]
Contact materia
Au Ru
Length
9.55 mm
Width
2.31 mm
Height
2.31 mm
Technology
SMT
Leadfree Defin.
10
Packaging
REEL
Automotive
NO
Customs Tariff No.
85365080990
Country
Mexico
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?