Cart

CS330

COTO CS330

image shown is a representation only

COTO

PhotoMos SMD 2NO LV 400V 75mW
Supplier: Coto Technology
Matchcode: CS330
Rutronik No.: REL8150
Unit Pack: 45
MOQ: 1000
Packaging: BOX
On request
3.75 $
3,881.25 $

Parameter

Coil voltage
0 V
Coil type
PHOTOMOS
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Length
10.1 mm
Width
6.4 mm
Height
10.3 mm
Technology
SMD
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
Thailand
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?