Cart

CS131

COTO CS131

image shown is a representation only

COTO

PhotoMos 6Pin 1NO SMD 350V 130m
Supplier: Coto Technology
Matchcode: CS131
Rutronik No.: REL7652
Unit Pack: 50
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
2.94 $
735.00 $

Prices

250 2.94 $
500 2.87 $

Parameter

Normaly open
1
Length
9.1 mm
Width
6.4 mm
Height
4.1 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Thailand
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?