Cart

CS128

COTO CS128

image shown is a representation only

COTO

PhotoMos 6Pin 1NO SMD 40V 4,5A
Supplier: Coto Technology
Matchcode: CS128
Rutronik No.: REL7721
Unit Pack: 50
MOQ: 250
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.74 $
1,185.00 $

Prices

250 4.74 $
300 4.49 $

Parameter

Normaly open
1
Length
9.1 mm
Width
6.4 mm
Height
4.1 mm
Technology
SMD
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Thailand
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?