Cart

C234S

COTO C234S

image shown is a representation only

COTO

PhotoMos 4Pin 1A SMD 350V 300mW
Supplier: Coto Technology
Matchcode: C234S
Rutronik No.: REL7587
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
2.03 $
1,015.00 $

Prices

500 2.03 $
1,000 1.98 $
1,500 1.93 $

Parameter

Normaly closed
1
Length
4.6 mm
Width
4.4 mm
Height
7.1 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Thailand
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?