Cart

C230S

COTO C230S

image shown is a representation only

COTO

PhotoMos 4Pin SMD 1A 400V 300mW
Supplier: Coto Technology
Matchcode: C230S
Rutronik No.: REL7588
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
1.70 $
850.00 $

Prices

500 1.70 $
1,000 1.66 $
1,500 1.61 $

Parameter

Normaly closed
1
Length
4.6 mm
Width
4.4 mm
Height
7.1 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Thailand
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?