Cart

92020500

COTO 92020500

image shown is a representation only

COTO

REED RELAY SMT 1NO 5V 1,5A
Supplier: Coto Technology
Matchcode: 92020500
Rutronik No.: REL8568
Unit Pack: 100
MOQ: 100
Packaging: BOX
In Stock
6.94 $
694.00 $

Prices

100 6.94 $
200 5.46 $
300 5.19 $
400 4.99 $

Parameter

Coil voltage
5 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
150 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Length
22.86 mm
Width
6.10 mm
Height
4.83 mm
Technology
SMT
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
Mexico
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?