Cart

8L01-24-111

COTO 8L01-24-111

image shown is a representation only

COTO

REED RELAY 24DC THT 1NO Shield
Supplier: Coto Technology
Matchcode: 8L0124111
Rutronik No.: REL8551
Unit Pack: 25
MOQ: 500
Packaging: TUBE
On request
3.21 $
1,605.00 $

Parameter

Coil voltage
24 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
2150 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Length
19.50 mm
Width
7.62 mm
Height
6.60 mm
Technology
THT
Leadfree Defin.
10
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364110900
Country
China
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?