Cart

7104-12-1000

COTO 7104-12-1000

image shown is a representation only

COTO

REED RELAY THT 4NO 12V 0,5A
Supplier: Coto Technology
Matchcode: 7104121000
Rutronik No.: REL7733
Unit Pack: 1
MOQ: 1
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
12.78 $
12.78 $

Prices

1 12.78 $
150 12.42 $

Parameter

Coil voltage
12 V
Coil type
MONOSTABLE
Normaly open
4
Coil resistance
0.100 Ohm
No. of coils
1
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Length
30.23 mm
Width
10.41 mm
Height
9.52 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?