Cart

TM-7EW103

COPAL

TM-7 10K 10% LIN 0,5W
Supplier: COPAL ELECTRONICS
Matchcode: TSTT10KTCE
Rutronik No.: WER2602
Unit Pack: 50
MOQ: 1000
package: THT
Packaging: BULK
On request
2.63 $
2,630.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
TOP
Turns
MULTI
Length
6.9 mm
Width
7.2 mm
Install.pos.
VERTICAL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
120 °C
Temp.coeff.
100 ppm
Package
THT
Automotive
NO
Packaging
BULK
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Japan
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?