Cart

SM-42TW202

COPAL

SM-4 2K 10% LIN 0,25W
Supplier: COPAL ELECTRONICS
Matchcode: TSTS2KTCE
Rutronik No.: WER2619
Unit Pack: 250
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
1,300.00 $

Prices

1,000 1.30 $
2,000 1.27 $

Parameter

Resistor value
2K Ω
Res.tolerance
10 %
Power rating
0.25 W
Kind of adjust
TOP
Turns
MULTI
Length
4.8 mm
Width
3.5 mm
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-65 °C
Max.oper.temp.
150 °C
Package
SMD
Packaging
REEL
Automotive
NO
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?