Cart

UDE-A010

CONQUER UDE-A010

image shown is a representation only

CONQUER

10A 500V slow 5x20 CC axial
Supplier: Conquer
Matchcode: FU10AS5X20CCAX
Rutronik No.: FUSE10213
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.75 $
875.00 $

Prices

500 1.75 $
1,000 1.65 $
1,500 1.64 $
2,500 1.62 $

Parameter

Current
10 A
Time characteri
SLOW
Voltage
500 V
Dimension
5x20
Version
Ceramic
Breaking capaci
400
Series
UDE-A
Axial/Radial
AXIAL
Approvals
UR
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?