Cart

UDA-A002

CONQUER UDA-A002

image shown is a representation only

CONQUER

2A 250V slow 5x20 CC axial
Supplier: Conquer
Matchcode: FU2AS5X20CCAX
Rutronik No.: FUSE8685
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0782 $
39.10 $

Prices

500 0.0782 $
2,500 0.0769 $
5,000 0.0755 $
7,500 0.0742 $

Parameter

Current
2 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
Ceramic
Breaking capaci
1500
Series
UDA-A
Axial/Radial
AXIAL
Approvals
UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?