Cart

SET005

CONQUER SET005

image shown is a representation only

CONQUER

5A 125V slow SMD NANO
Supplier: Conquer
Matchcode: FU5ASSMDNANO
Rutronik No.: FUSE8721
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2159 $
215.90 $

Prices

1,000 0.2159 $
3,000 0.2122 $
5,000 0.2085 $
7,000 0.2049 $

Parameter

Current
5 A
Time characteri
SLOW
Voltage
125 V
Dimension
6,1x2,6
Breaking capaci
50
Series
SET
Approvals
UR/CSA/PSE
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?