SET002(G)
 
										 
																					SET002(G)
												
													Description: 
													2A 125V slow SMD NANO gold
												
																									
														Supplier:
																																											CONQUER
																											
																																					
														Matchcode:
														FU2ASSMDNANO
													
																																					
														Rutronik No.:
														FUSE10546
													
																																				
													Unit Pack:
													1000
												
																									
														MOQ:
														1000
													
																																																	
														Packaging:
														REEL
													
																							
										
																		
										
										
											Find Alternatives
										
									
																																				
										
										
											
												Datasheet
										
									
																	
							- Current
- 2 A
- Time characteri
- SLOW
- Voltage
- 125 V
- Dimension
- 6,1x2,6
- Version
- gold
- Breaking capaci
- 50
- Series
- SET
- Approvals
- UR/CSA/PSE
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
 
                             
					
					
				