Cart

SET.500

CONQUER SET.500

image shown is a representation only

CONQUER

500mA 125V slow SMD NANO
Supplier: Conquer
Matchcode: FU0,5ASSMDNANO
Rutronik No.: FUSE8717
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
0.2646 $
264.60 $

Prices

1,000 0.2646 $
2,000 0.1984 $
3,000 0.1896 $
4,000 0.1823 $
5,000 0.1749 $

Parameter

Current
0.5 A
Time characteri
SLOW
Voltage
125 V
Dimension
6,1x2,6
Breaking capaci
50
Series
SET
Approvals
UR/CSA
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85361010900
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?