PTP-A 4.00 TR
PTP-A 4.00 TR
Description:
4A 250V slow 3.6X10 CC axial
Supplier:
CONQUER
Matchcode:
FU4AS3,6X10CCAX
Rutronik No.:
FUSE10673
Unit Pack:
1500
MOQ:
1500
package:
1500
Packaging:
REEL
- Current
- 4 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 3,6x10
- Breaking capaci
- 50
- Series
- PTP-A
- Axial/Radial
- Axial
- Approvals
- UL/CSA
- Automotive
- NO
- Package
- 1500
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks