Cart

MST010 400V

CONQUER MST010 400V

image shown is a representation only

CONQUER

10A 400V SLOW TE5 LONG PINS
Supplier: Conquer
Matchcode: FU10ASSUBR5LO
Rutronik No.: FUSE10247
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.3053 $
305.30 $

Prices

1,000 0.3053 $
2,000 0.2886 $
3,000 0.2859 $
5,000 0.2831 $

Parameter

Current
10 A
Time characteri
slow
Voltage
400 V
Dimension
8,35x7,7
Version
long pins
Breaking capaci
100
Series
MST 400V
Axial/Radial
RADIAL
Pitch
5.1 mm
Approvals
UR/VDE/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?