Cart

CQ12LV 1A 63V

CONQUER CQ12LV 1A 63V

image shown is a representation only

CONQUER

1A 32VAC / 63VDC fast SMD 1206
Supplier: Conquer
Matchcode: FU1AFSMD1206
Rutronik No.: FUSE9136
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1483 $
593.20 $

Prices

4,000 0.1483 $
8,000 0.1444 $
12,000 0.1419 $

Parameter

Current
1 A
Time characteri
FAST
Voltage
63 V
Dimension
1206
Breaking capaci
100
Series
CQ12LV
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85361010900
Country
Taiwan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?