Cart

S1039CW

COMUS S1039CW

image shown is a representation only

COMUS

Tilt Switch 60VAC 0,25A THT _NO ROHS
Supplier: Comus International
Matchcode: S1039CW
Rutronik No.: REL8311
Unit Pack: 10
MOQ: 100
Packaging: BOX
On request
9.28 $
928.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
30 Ohm
Switch current
0.25 A
Switch volt[AC]
60 V[AC]
Length
47 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85365019990
Country
United Kingdom
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?