Cart

RSH-32

COMUS RSH-32

image shown is a representation only

COMUS

RECTANGULAR MAGNET
Supplier: Comus International
Matchcode: RSH32
Rutronik No.: REL7577
Unit Pack: 100
MOQ: 500
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.75 $
375.00 $

Prices

500 0.75 $
800 0.736 $

Parameter

Contact materia
ALCOMAX
Length
27.9 mm
Height
4.75 mm
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?