Cart

RI27A (COTO)

COMUS RI27A (COTO)

image shown is a representation only

COMUS

REED 13,5mmglass AT 20-34 _NO ROHS
Supplier: Comus International
Matchcode: RI27A
Rutronik No.: REL6772
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.8572 $
1,714.40 $

Prices

2,000 0.8572 $
4,000 0.6744 $
6,000 0.6286 $
8,000 0.6058 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
1.75 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
Au Ru
Length
14.5 mm
Diameter
1.8 mm
Leadfree Defin.
1
Packaging
BULK
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?