Cart

PRB130/80

COMUS PRB130/80

image shown is a representation only

COMUS

Proximity Reed NO Contact
Supplier: Comus International
Matchcode: PRB13080
Rutronik No.: REL8426
Unit Pack: 25
MOQ: 100
Packaging: TUBE
On request
4.11 $
411.00 $

Prices

100 4.11 $
200 4.04 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
0 Ohm
Switch current
0.3 A
Switch volt[AC]
3 V[AC]
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85332100000
Country
India
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?