Cart

PRB130/30

COMUS PRB130/30

image shown is a representation only

COMUS

Proximity Reed NO Contact
Supplier: Comus International
Matchcode: PRB13030
Rutronik No.: REL8458
Unit Pack: 25
MOQ: 100
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.31 $
431.00 $

Prices

100 4.31 $
300 4.20 $

Parameter

Normaly closed
1
Switch current
0.3 A
Switch volt[AC]
3 V[AC]
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85332100000
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?