Cart

PRA17510

COMUS PRA17510

image shown is a representation only

COMUS

PROXIMITY SWITCH 0,5A NO _NO ROHS
Supplier: Comus International
Matchcode: PRA17510
Rutronik No.: REL8679
Unit Pack: 100
MOQ: 500
Packaging: BOX
On request
6.33 $
3,165.00 $

Parameter

Coil voltage
0 V
Coil type
0
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0.14 Ohm
P(N) coil
0 mW
No. of coils
0
Switch current
0.35 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
175 V[DC]
Contact materia
0
Length
12 mm
Width
0 mm
Height
3 mm
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85365019990
Country
Belgium
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?