Cart

P219

COMUS P219

image shown is a representation only

COMUS

REED SWITCH P219 400V 2A
Supplier: Comus International
Matchcode: P219
Rutronik No.: REL7019
Unit Pack: 1
MOQ: 25
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
18.32 $
458.00 $

Prices

25 18.32 $
50 17.83 $

Parameter

Switch current
2 A
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?