Cart

MN530-02S

COMUS MN530-02S

image shown is a representation only

COMUS

VibrationSensor normally closed
Supplier: Comus International
Matchcode: MN53002S
Rutronik No.: REL7408
Unit Pack: 1
MOQ: 50
Packaging: BOX
On request
6.63 $
331.50 $

Parameter

Normaly closed
1
Coil resistance
5 Ohm
Leadfree Defin.
10
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Belgium
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?