Cart

MH4 103035

COMUS MH4 103035

image shown is a representation only

COMUS

Wetted Reed 1NO 30-35AT THT
Supplier: Comus International
Matchcode: MH4103035AT
Rutronik No.: REL8425
Unit Pack: 300
MOQ: 300
Packaging: BOX
On request
7.30 $
2,190.00 $

Prices

300 7.30 $
600 5.25 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
2 A
Switch volt[AC]
140 V[AC]
Switch volt[DC]
500 V[DC]
Contact materia
Mercury
Length
13.3 mm
Height
1.6 mm
Technology
THT
Hg-Weight
0.040 g
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
China
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?