Cart

MCS-113-1G

COMUS MCS-113-1G

image shown is a representation only

COMUS

MAGNETIC CONTACT 1NO 0,4A _NO ROHS
Supplier: Comus International
Matchcode: MCS1131G
Rutronik No.: REL8328
Unit Pack: 1
MOQ: 1
Packaging: BOX
Soon available
8.32 $
8.32 $

Prices

1 8.32 $
2 6.55 $
5 6.22 $
10 6.10 $
21 5.99 $

Parameter

Coil voltage
0 V
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
0.4 A
Switch volt[AC]
100 V[AC]
Switch volt[DC]
100 V[DC]
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85365019900
Country
Belgium
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?