GC37234045

image shown is a representation only
Supplier: Comus International
Matchcode: GC37234045
Rutronik No.: REL8503
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
Parameter
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- Switch current
- 2 A
- Switch volt[AC]
- 400 V[AC]
- Contact materia
- rH
- Length
- 19 mm
- Technology
- THT
- Diameter
- 2.6 mm
- Leadfree Defin.
- 4
- Packaging
- BOX
- Automotive
- NO
- Customs Tariff No.
- 85365080990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 10 weeks