Cart

GC37233035

COMUS GC37233035

image shown is a representation only

COMUS

REED SWITCH 1FormA 30-35AT 2A
Supplier: Comus International
Matchcode: GC37233035
Rutronik No.: REL7379
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.562 $
562.00 $

Prices

1,000 0.562 $
2,000 0.5386 $

Parameter

Normaly open
1
Switch current
2 A
Switch volt[AC]
400 V[AC]
Contact materia
rH
Length
19 mm
Technology
THT
Diameter
2.6 mm
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
no
ECCN
EAR99
Customs Tariff No.
85364900990
Country
India
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?