Cart

GC33362530

COMUS GC33362530

image shown is a representation only

COMUS

REED SWITCH 1formC 1A 14mm glas
Supplier: Comus International
Matchcode: GC33362530
Rutronik No.: REL8689
Unit Pack: 200
MOQ: 200
Packaging: BOX
On request
3.92 $
784.00 $

Prices

200 3.92 $
400 3.08 $
600 2.93 $
800 2.87 $
1,000 2.82 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
0 Ohm
Switch current
1 A
Switch volt[AC]
150 V[AC]
Contact materia
Rh
Length
55 mm
Technology
THT
Diameter
2.3 mm
Leadfree Defin.
4
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364110900
Country
India
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?