Cart

GC27174045

COMUS GC27174045

image shown is a representation only

COMUS

REEDSWITCH 19mm glass AT40-45
Supplier: Comus International
Matchcode: GC27174045
Rutronik No.: REL8106
Unit Pack: 100
MOQ: 2000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.41 $
820.00 $

Parameter

Normaly open
1
Switch current
0.5 A
Switch volt[AC]
500 V[AC]
Switch volt[DC]
500 V[DC]
Length
55 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
India
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?