Cart

GC162580120AT

COMUS GC162580120AT

image shown is a representation only

COMUS

REED SWITCH 230AC 1A 1CO THT _NO ROHS
Supplier: Comus International
Matchcode: GC162580120
Rutronik No.: REL7435
Unit Pack: 200
MOQ: 200
Packaging: TUBE
On request
13.37 $
2,674.00 $

Prices

200 13.37 $
400 9.99 $

Parameter

Chg.over
1
Switch current
1 A
Switch volt[DC]
230 V[DC]
Length
52 mm
Technology
THT
Diameter
5.6 mm
Leadfree Defin.
1
Packaging
TUBE
Automotive
NO
Customs Tariff No.
85364900990
Country
China
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?