Cart

CW1715-4

COMUS CW1715-4

image shown is a representation only

COMUS

TILT SWITCH 60V 0,25A 6Ohm _NO ROHS
Supplier: Comus International
Matchcode: CW17154
Rutronik No.: REL8220
Unit Pack: 10
MOQ: 200
Packaging: BOX
On request
10.05 $
2,010.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
6 Ohm
Switch current
0.25 A
Switch volt[DC]
5 V[DC]
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85365019990
Country
Belgium
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?