Cart

CUPV20003

COMUS CUPV20003

image shown is a representation only

COMUS

REEDRELAY 1FormA 10W 24V
Supplier: Comus International
Matchcode: CUPV20003
Rutronik No.: REL7454
Unit Pack: 1
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Coil voltage
24 V
Normaly open
1
Coil resistance
3285 Ohm
P(N) coil
360 mW
Switch current
0.5 A
Switch volt[AC]
200 V[AC]
Switch volt[DC]
200 V[DC]
Contact materia
Ru
Length
33 mm
Width
10.5 mm
Height
10 mm
Isol. voltage
5.6 kV
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?