Cart

CRS228VLT001

COMUS CRS228VLT001

image shown is a representation only

COMUS

REED SWITCH FORM A 0,5A _NO ROHS
Supplier: Comus International
Matchcode: CRS228VLT001
Rutronik No.: REL4775
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.9001 $
900.10 $

Prices

1,000 0.9001 $
2,000 0.7081 $
3,000 0.6601 $
4,000 0.636 $

Parameter

Coil voltage
0 V
Coil type
REED
Normaly open
1
Chg.over
0
Normaly closed
0
Coil resistance
0 Ohm
Switch current
05 A
Switch volt[AC]
150 V[AC]
Switch volt[DC]
150 V[DC]
Length
14 mm
Height
2.3 mm
Technology
THT
Leadfree Defin.
1
Packaging
BULK
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85365080900
Country
Belgium
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?