Cart

CM1745-1

COMUS CM1745-1

image shown is a representation only

COMUS

Tilt Switch 240VAC 0,8A 1NC _NO ROHS
Supplier: Comus International
Matchcode: CM17451
Rutronik No.: REL7104
Unit Pack: 1
MOQ: 500
Packaging: BOX
On request
7.84 $
3,920.00 $

Parameter

Coil voltage
0 V
Normaly open
0
Chg.over
0
Normaly closed
1
Coil resistance
5 Ohm
Switch current
0.8 A
Switch volt[AC]
240 V[AC]
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Netherlands
ABC-Code
A
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?