Cart

3580.7210.241 (MVS21A24)

COMUS 3580.7210.241 (MVS21A24)

image shown is a representation only

COMUS

REED RELAY 24V 2A 1NO THT leadfree
Supplier: Comus International
Matchcode: 35827210241 (MVS21A24)
Rutronik No.: REL8055
Unit Pack: 20
MOQ: 20
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
20.63 $
412.60 $

Prices

20 20.63 $
60 20.07 $

Parameter

Coil voltage
24 V
Normaly open
1
Coil resistance
2150 Ohm
No. of coils
1
Switch current
2 A
Switch volt[DC]
500 V[DC]
Contact materia
HG
Length
19.3 mm
Width
7.62 mm
Height
6.60 mm
Technology
THT
Leadfree Defin.
Leadfree
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Belgium
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?