Cart

3572.1220.121

COMUS 3572.1220.121

image shown is a representation only

COMUS

REED RELAY 12V 2A A 2NO THT _NO ROHS
Supplier: Comus International
Matchcode: 35721220121
Rutronik No.: REL4015
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
2.59 $
2.59 $

Prices

1 2.59 $
100 2.04 $
150 1.94 $
200 1.90 $
350 1.87 $

Parameter

Coil voltage
12 V
Coil type
REED
Normaly open
2
Chg.over
0
Normaly closed
0
Coil resistance
500 Ohm
P(N) coil
100 mW
No. of coils
2
Switch current
2 A
Switch volt[DC]
100 V[DC]
Length
19.6 mm
Width
6.9 mm
Height
7.3 mm
Technology
THT
Leadfree Defin.
1
Packaging
BOX
Automotive
NO
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?