Cart

3572-1220-241

COMUS 3572-1220-241

image shown is a representation only

COMUS

REED RELAY 24V THT 2A
Supplier: Comus International
Matchcode: 35721220241
Rutronik No.: REL6749
Unit Pack: 50
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
2.41 $
120.50 $

Prices

50 2.41 $
300 2.34 $
800 2.28 $

Parameter

Coil voltage
24 V
Normaly open
2
Coil resistance
2150 Ohm
P(N) coil
268 mW
Switch current
2 A
Length
19.5 mm
Width
7.0 mm
Height
5.5 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
BOX
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
France
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?